Part Details for 7016S35PFGBI by Integrated Device Technology Inc
Overview of 7016S35PFGBI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7016S35PFGBI
7016S35PFGBI CAD Models
7016S35PFGBI Part Data Attributes
|
7016S35PFGBI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7016S35PFGBI
Integrated Device Technology Inc
Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PQFP-G80 | |
Memory Density | 147456 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 7016S35PFGBI
This table gives cross-reference parts and alternative options found for 7016S35PFGBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016S35PFGBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7016L35PF8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs IDT7016L35PF8 |
7016S35PFGB8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs 7016S35PFGB8 |
IDT7016L35PFG | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs IDT7016L35PFG |
IDT7016S35PFG8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs IDT7016S35PFG8 |
IDT7016S35PF8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs IDT7016S35PF8 |
7016L35PFGBI | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs 7016L35PFGBI |
7016S35PFG | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs 7016S35PFG |
7016L35PFGI | Dual-Port SRAM | Integrated Device Technology Inc | 7016S35PFGBI vs 7016L35PFGI |
7016L35PFGB8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs 7016L35PFGB8 |
IDT7016S35PFB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 7016S35PFGBI vs IDT7016S35PFB |