There are no models available for this part yet.
Overview of IDT7016L35PFGB by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IDT7016L35PFGB by Integrated Device Technology Inc
Part Data Attributes for IDT7016L35PFGB by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP, QFP80,.64SQ
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
35 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Memory Density
|
147456 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
9
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
80
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
16KX9
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP80,.64SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.01 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.25 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
Alternate Parts for IDT7016L35PFGB
This table gives cross-reference parts and alternative options found for IDT7016L35PFGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7016L35PFGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7016L35PFGBI | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs 7016L35PFGBI |
IDT7016L35PF | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs IDT7016L35PF |
IDT7016S35PFG8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs IDT7016S35PFG8 |
7016L35PFGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs 7016L35PFGB |
7016L35PF | TQFP-80, Tray | Integrated Device Technology Inc | IDT7016L35PFGB vs 7016L35PF |
7016S35PFG8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs 7016S35PFG8 |
7016S35PFGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs 7016S35PFGB |
IDT7016S35PF8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs IDT7016S35PF8 |
7016L35PFGB8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs 7016L35PFGB8 |
IDT7016S35PFGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT7016L35PFGB vs IDT7016S35PFGB |