-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J9557
|
Newark | 172322 Fuse F 2A/Carton Box |Schurter 7010.7090.13 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$101.7600 / $126.0800 | Buy Now |
DISTI #
10AK2995
|
Newark | 7010.7090.13 |Schurter 7010.7090.13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.5500 | Buy Now |
DISTI #
29AC0877
|
Newark | 172322, 2 A, 125 Vac, 125 Vdc, Quick-Acting F, Plastic Bag, Fuse Length 86 Mm (100 Pcs.), Non-Resettable Fuse, Microfuse-Pigtail Rohs Compliant: Yes |Schurter 7010.7090.13 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9160 | Buy Now |
DISTI #
486-3617-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
69 In Stock |
|
$0.8000 / $1.4500 | Buy Now |
DISTI #
7010.7090.13
|
Avnet Americas | 172322 FUSE 2A F - Boxed Product (Development Kits) (Alt: 7010.7090.13) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Box | 500 |
|
$0.7808 / $0.9156 | Buy Now |
DISTI #
693-7010.7090.13
|
Mouser Electronics | Fuses with Leads - Through Hole 172322 F 125V 2A RoHS: Compliant | 389 |
|
$0.8000 / $1.4400 | Buy Now |
|
Future Electronics | 172322 Series Fast-Acting 125 V 2 A Ø 2.36 x 8 mm Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 100Bulk |
|
$0.7850 / $0.9150 | Buy Now |
|
Onlinecomponents.com | 172322 FUSE 2A F RoHS: Compliant | 0 |
|
$0.8380 / $1.0880 | Buy Now |
DISTI #
77782902
|
Verical | Fuse Cartridge Fast Acting 2A 125V Axial 2.3 X 8mm Ceramic Box CSA/UL Min Qty: 30 Package Multiple: 1 | Americas - 303 |
|
$2.4545 / $2.7143 | Buy Now |
DISTI #
62509719
|
Verical | Fuse Cartridge Fast Acting 2A 125V Axial 2.3 X 8mm Ceramic Box CSA/UL Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$0.6158 / $0.7170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7010.7090.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.7090.13
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2.3x8mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; CUL; GAMT1; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 7010.7090.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.7090.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0491002.MAT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | 7010.7090.13 vs 0491002.MAT1HF |
0253002.PX | Electric Fuse | Littelfuse Inc | 7010.7090.13 vs 0253002.PX |
SF-2410HI200T-2 | Electric Fuse, 2A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | 7010.7090.13 vs SF-2410HI200T-2 |
0491002.NRT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | 7010.7090.13 vs 0491002.NRT1HF |
NFVC6125S2R00TRF | Electric Fuse | NIC Components Corp | 7010.7090.13 vs NFVC6125S2R00TRF |
MCPFP2A125V | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | 7010.7090.13 vs MCPFP2A125V |
0253002.NR | Electric Fuse | Littelfuse Inc | 7010.7090.13 vs 0253002.NR |
0253002.PA | Electric Fuse | Littelfuse Inc | 7010.7090.13 vs 0253002.PA |
7010.7030.13 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7010.7090.13 vs 7010.7030.13 |
0253002.PR | Electric Fuse | Littelfuse Inc | 7010.7090.13 vs 0253002.PR |