-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1600
|
Newark | Pb Sw, Spdt, 3A, 120Vac, Solder, Product Range:700 Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:White, Panel Cutout (H X W):-Rohs Compliant: Yes |E-Switch 700SP7B11M7QE RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
700SP7B11M7QE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 120V Min Qty: 360 Lead time: 12 Weeks Container: Bulk |
186 In Stock |
|
$3.9782 | Buy Now |
DISTI #
612-700SP7B11M7QE
|
Mouser Electronics | Pushbutton Switches 3A @ 125 VAC/28 VDC On-(On) SPDT DPDT RoHS: Compliant | 0 |
|
$3.9700 | Order Now |
DISTI #
74827794
|
RS | Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, 700 Series | E-Switch 700SP7B11M7QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 72 Lead time: 12 Weeks | 0 |
|
$3.1300 | Buy Now |
DISTI #
700SP7B11M7QE
|
TME | Switch: push-button, Pos: 2, SPDT, 1A/250VAC, 3A/28VDC, ON-(ON) Min Qty: 200 | 0 |
|
$4.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
700SP7B11M7QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700SP7B11M7QE
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.202 inch | |
Actuator Travel | 1.27 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 21.209 mm | |
Body Length or Diameter | 6.858 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 700SP7B11M7QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700SP7B11M7QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A11-F4V9GEC47 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QE vs 6A11-F4V9GEC47 |
6A11-F4V9GEC34 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QE vs 6A11-F4V9GEC34 |
700SP7B11M6QEH | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 700SP7B11M7QE vs 700SP7B11M6QEH |
800SP8B7M7QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 700SP7B11M7QE vs 800SP8B7M7QE |
TP12MS9AVBE22 | PUSHBUTTON SWITCH | C&K | 700SP7B11M7QE vs TP12MS9AVBE22 |
6A11-F4V9GEC41 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QE vs 6A11-F4V9GEC41 |
6A11-F4V9GEC39 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QE vs 6A11-F4V9GEC39 |
6A11-F4V9GEC31 | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Avnet Integrated | 700SP7B11M7QE vs 6A11-F4V9GEC31 |
700SP7B21M2QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700SP7B11M7QE vs 700SP7B21M2QE |
700SP7B21VS2QE | Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700SP7B11M7QE vs 700SP7B21VS2QE |