6A11-F4V9GEC39
Avnet Integrated
Description: Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,

Overview of 6A11-F4V9GEC39 by Avnet Integrated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
U95T6A1107A Amphenol Communications Solutions ULTRAPORT QSFP CAGE ASSY
U95T6A1104A Amphenol Communications Solutions ULTRAPORT QSFP CAGE ASSY

CAD Models for 6A11-F4V9GEC39 by Avnet Integrated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6A11-F4V9GEC39 by Avnet Integrated

6A11-F4V9GEC39
Avnet Integrated
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AVNET INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Color
BLACK
Actuator Length
0.124 inch
Actuator Material
THERMO POLYESTER
Actuator Type
PLUNGER
Body Breadth
5.08 mm
Body Height
8.15 mm
Body Length or Diameter
9.04 mm
Bushing Diameter
0.24 inch
Bushing Length
0.22 inch
Bushing Type
UNTHREADED
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
3A@120VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
ON-(ON)
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.13 inch
Termination Type
SOLDER
Want to compare parts?
  1. 6A11-F4V9GEC39
    Avnet Integrated
    Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
    VS

Alternate Parts for 6A11-F4V9GEC39

This table gives cross-reference parts and alternative options found for 6A11-F4V9GEC39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A11-F4V9GEC39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6A11-F4V9GEC47 Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, Avnet Integrated 6A11-F4V9GEC39 vs 6A11-F4V9GEC47
6A11-F4V9GEC34 Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, Avnet Integrated 6A11-F4V9GEC39 vs 6A11-F4V9GEC34
700SP7B11M6QEH Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle E-Switch Inc 6A11-F4V9GEC39 vs 700SP7B11M6QEH
800SP8B7M7QE Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle E-Switch Inc 6A11-F4V9GEC39 vs 800SP8B7M7QE
TP12MS9AVBE22 PUSHBUTTON SWITCH C&K 6A11-F4V9GEC39 vs TP12MS9AVBE22
6A11-F4V9GEC41 Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, Avnet Integrated 6A11-F4V9GEC39 vs 6A11-F4V9GEC41
6A11-F4V9GEC31 Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, Avnet Integrated 6A11-F4V9GEC39 vs 6A11-F4V9GEC31
700SP7B21M2QE Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc 6A11-F4V9GEC39 vs 700SP7B21M2QE
700SP7B21VS2QE Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight E-Switch Inc 6A11-F4V9GEC39 vs 700SP7B21VS2QE
700SP7M3QEAP1BLK Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Quick Connect Terminal, Panel Mount E-Switch Inc 6A11-F4V9GEC39 vs 700SP7M3QEAP1BLK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A11-F4V9GEC39 by Avnet Integrated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A11-F4V9GEC39 by Avnet Integrated

Select Manufacturer
Which Manufacturer of 6A11-F4V9GEC39 would you like to use for your alert(s)?
  • Please alert me when 6A11-F4V9GEC39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6A11-F4V9GEC39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A11-F4V9GEC39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6A11-F4V9GEC39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A11-F4V9GEC39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A11-F4V9GEC39 by Avnet Integrated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: