Part Details for 700C102GT1000XJ36 by Kyocera AVX Components
Overview of 700C102GT1000XJ36 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700C102GT1000XJ36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700C102GT100036
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC C/E/H RoHS: Compliant | 0 |
|
$20.8800 / $23.9700 | Order Now |
DISTI #
700C102GT1000X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 36 | 0 |
|
$15.0200 / $19.2800 | Buy Now |
Part Details for 700C102GT1000XJ36
700C102GT1000XJ36 CAD Models
700C102GT1000XJ36 Part Data Attributes
|
700C102GT1000XJ36
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700C102GT1000XJ36
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2325, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
JESD-609 Code | e3 | |
Length | 5.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 700C102GT1000XJ36
This table gives cross-reference parts and alternative options found for 700C102GT1000XJ36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700C102GT1000XJ36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCCAA102GAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2325, | Kyocera AVX Components | 700C102GT1000XJ36 vs HQCCAA102GAJ6A |
700C102GTN1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2325, CHIP | Kyocera AVX Components | 700C102GT1000XJ36 vs 700C102GTN1000XT |
HQCCAA102GA76A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2325, | Kyocera AVX Components | 700C102GT1000XJ36 vs HQCCAA102GA76A |
HQCCAA102GAH1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 2325, | Kyocera AVX Components | 700C102GT1000XJ36 vs HQCCAA102GAH1A |