Part Details for 700A2R2DP250X by American Technical Ceramics Corp
Overview of 700A2R2DP250X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700A2R2DP250X
700A2R2DP250X CAD Models
700A2R2DP250X Part Data Attributes
|
700A2R2DP250X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A2R2DP250X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700A | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for 700A2R2DP250X
This table gives cross-reference parts and alternative options found for 700A2R2DP250X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A2R2DP250X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A2R2DPN250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, | American Technical Ceramics Corp | 700A2R2DP250X vs ATC700A2R2DPN250 |
ATC800A2R2DW250XI | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606 | American Technical Ceramics Corp | 700A2R2DP250X vs ATC800A2R2DW250XI |
800A2R2DW250I | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, | American Technical Ceramics Corp | 700A2R2DP250X vs 800A2R2DW250I |
ATC700A2R2DW250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, | American Technical Ceramics Corp | 700A2R2DP250X vs ATC700A2R2DW250 |
ATC800A2R2DTN250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606 | American Technical Ceramics Corp | 700A2R2DP250X vs ATC800A2R2DTN250XTV |
ATC800A2R2DTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606 | American Technical Ceramics Corp | 700A2R2DP250X vs ATC800A2R2DTN250XT |
700A2R2DPN250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, | American Technical Ceramics Corp | 700A2R2DP250X vs 700A2R2DPN250 |
ATC800A2R2DTN250I | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, | American Technical Ceramics Corp | 700A2R2DP250X vs ATC800A2R2DTN250I |
ATC700A2R2DP250X | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, | American Technical Ceramics Corp | 700A2R2DP250X vs ATC700A2R2DP250X |
800A2R2DTN250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, | American Technical Ceramics Corp | 700A2R2DP250X vs 800A2R2DTN250TV |