ATC800A2R2DTN250XTV
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606

Overview of ATC800A2R2DTN250XTV by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for ATC800A2R2DTN250XTV by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC800A2R2DTN250XTV by American Technical Ceramics Corp

ATC800A2R2DTN250XTV
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
1.4 mm
Multilayer
Yes
Negative Tolerance
22.7273%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
22.7273%
Rated (DC) Voltage (URdc)
250 V
Size Code
0606
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Width
1.4 mm
Want to compare parts?
  1. ATC800A2R2DTN250XTV
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606
    VS

Alternate Parts for ATC800A2R2DTN250XTV

This table gives cross-reference parts and alternative options found for ATC800A2R2DTN250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC800A2R2DTN250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
800A2R2DW250T Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, American Technical Ceramics Corp ATC800A2R2DTN250XTV vs 800A2R2DW250T
700A2R2DPN250 Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, American Technical Ceramics Corp ATC800A2R2DTN250XTV vs 700A2R2DPN250
ATC800A2R2DW250I Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, American Technical Ceramics Corp ATC800A2R2DTN250XTV vs ATC800A2R2DW250I
ATC800A2R2DT250XI Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606 American Technical Ceramics Corp ATC800A2R2DTN250XTV vs ATC800A2R2DT250XI
800A2R2DTN250I Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, American Technical Ceramics Corp ATC800A2R2DTN250XTV vs 800A2R2DTN250I
700A2R2DW250 Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, American Technical Ceramics Corp ATC800A2R2DTN250XTV vs 700A2R2DW250
ATC800A2R2DT250T Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, American Technical Ceramics Corp ATC800A2R2DTN250XTV vs ATC800A2R2DT250T
700A2R2DWN250 Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, American Technical Ceramics Corp ATC800A2R2DTN250XTV vs 700A2R2DWN250
800A2R2DTN250XI Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606 American Technical Ceramics Corp ATC800A2R2DTN250XTV vs 800A2R2DTN250XI
ATC700A2R2DP250 Ceramic Capacitor, Multilayer, Ceramic, 250V, 22.7273% +Tol, 22.7273% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0606, American Technical Ceramics Corp ATC800A2R2DTN250XTV vs ATC700A2R2DP250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC800A2R2DTN250XTV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC800A2R2DTN250XTV by American Technical Ceramics Corp

  • Please alert me when ATC800A2R2DTN250XTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC800A2R2DTN250XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC800A2R2DTN250XTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC800A2R2DTN250XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC800A2R2DTN250XTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC800A2R2DTN250XTV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: