Part Details for 700A221FTN150X by American Technical Ceramics Corp
Overview of 700A221FTN150X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700A221FTN150X
700A221FTN150X CAD Models
700A221FTN150X Part Data Attributes
|
700A221FTN150X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A221FTN150X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A221FTN150X
This table gives cross-reference parts and alternative options found for 700A221FTN150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A221FTN150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A221FCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150X vs ATC700A221FCA150XT |
ATC700A221FPN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150X vs ATC700A221FPN150XT |
ATC700A221FTN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150X vs ATC700A221FTN150XTV |
700A221FW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150X vs 700A221FW150XT |
ATC700A221FWN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150X vs ATC700A221FWN150XT |
700A221FT150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150X vs 700A221FT150XC |
ATC700A221FTN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150X vs ATC700A221FTN150XC |
700A221FTN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150X vs 700A221FTN150XT |
ATC700A221FCA150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150X vs ATC700A221FCA150XTV |
700A221FW150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150X vs 700A221FW150X |