Part Details for 700A221FTN150XT by American Technical Ceramics Corp
Overview of 700A221FTN150XT by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700A221FTN150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85944721
|
Verical | Cap Ceramic 220pF 150V C0G 1% Pad SMD 125C Low ESR T/R Min Qty: 500 Package Multiple: 500 Date Code: 2146 | Americas - 1500 |
|
$5.2600 | Buy Now |
Part Details for 700A221FTN150XT
700A221FTN150XT CAD Models
700A221FTN150XT Part Data Attributes
|
700A221FTN150XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A221FTN150XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A221FTN150XT
This table gives cross-reference parts and alternative options found for 700A221FTN150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A221FTN150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700A221FTN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150XT vs ATC700A221FTN150XTV |
700A221FTN150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150XT vs 700A221FTN150XTV |
700A221FPN150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150XT vs 700A221FPN150X |
700A221FWN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150XT vs 700A221FWN150XT |
700A221FTN150X | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150XT vs 700A221FTN150X |
ATC700A221FTN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150XT vs ATC700A221FTN150XC |
ATC700A221FCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150XT vs ATC700A221FCA150XT |
700A221FW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150XT vs 700A221FW150XT |
700A221FCA150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 700A221FTN150XT vs 700A221FCA150XTV |
ATC700A221FPN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | 700A221FTN150XT vs ATC700A221FPN150XT |