Part Details for 7008S55PFG by Integrated Device Technology Inc
Overview of 7008S55PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 7008S55PFG
7008S55PFG CAD Models
7008S55PFG Part Data Attributes
|
7008S55PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7008S55PFG
Integrated Device Technology Inc
Multi-Port SRAM, 64KX8, 55ns, CMOS, PQFP100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, QFP100,.63SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 7008S55PFG
This table gives cross-reference parts and alternative options found for 7008S55PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7008S55PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7008L55PFGB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008S55PFG vs IDT7008L55PFGB |
7008L55PFGI | Dual-Port SRAM | Integrated Device Technology Inc | 7008S55PFG vs 7008L55PFGI |
IDT7008L55PFB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008S55PFG vs IDT7008L55PFB |
IDT7008L55PFGI | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008S55PFG vs IDT7008L55PFGI |
IDT7008L55PFG | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008S55PFG vs IDT7008L55PFG |
7008S55PFGB | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQFP100 | Integrated Device Technology Inc | 7008S55PFG vs 7008S55PFGB |
7008S55PFGI | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQFP100 | Integrated Device Technology Inc | 7008S55PFG vs 7008S55PFGI |
7008L55PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008S55PFG vs 7008L55PFG8 |
IDT7008S55PFB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008S55PFG vs IDT7008S55PFB |
7008S55PFB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008S55PFG vs 7008S55PFB |