7008L20JGI
Description: PLCC-84, Tube

Overview of 7008L20JGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7008L20JGI8 Renesas Electronics Corporation 64K x 8 Dual-Port RAM
7008L20JGI Renesas Electronics Corporation 64K x 8 Dual-Port RAM

CAD Models for 7008L20JGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7008L20JGI by Integrated Device Technology Inc

7008L20JGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Pin Count
84
Manufacturer Package Code
PLG84
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e3
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Ports
2
Number of Terminals
84
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.335 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 7008L20JGI
    Integrated Device Technology Inc
    PLCC-84, Tube
    VS

Alternate Parts for 7008L20JGI

This table gives cross-reference parts and alternative options found for 7008L20JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7008L20JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7008S20J8 Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7008L20JGI vs IDT7008S20J8
IDT7008S20JG Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7008L20JGI vs IDT7008S20JG
IDT7008S20JGI Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7008L20JGI vs IDT7008S20JGI
IDT7008L20JI8 Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 Integrated Device Technology Inc 7008L20JGI vs IDT7008L20JI8
7008L20JI PLCC-84, Tube Integrated Device Technology Inc 7008L20JGI vs 7008L20JI
IDT7008L20J Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7008L20JGI vs IDT7008L20J
IDT7008L20J8 Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7008L20JGI vs IDT7008L20J8
7008L20JI8 PLCC-84, Reel Integrated Device Technology Inc 7008L20JGI vs 7008L20JI8
7008L20J8 PLCC-84, Reel Integrated Device Technology Inc 7008L20JGI vs 7008L20J8
IDT7008S20JI Multi-Port SRAM, 64KX8, 20ns, CMOS, PQCC84 Integrated Device Technology Inc 7008L20JGI vs IDT7008S20JI
Part Number Description Manufacturer Compare
IDT70V08L20PF Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7008L20JGI vs IDT70V08L20PF
IDT7008L20JGI Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 Integrated Device Technology Inc 7008L20JGI vs IDT7008L20JGI
70V08S20PFI Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7008L20JGI vs 70V08S20PFI
IDT70V08S20PFGI Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7008L20JGI vs IDT70V08S20PFGI
IDT70V08S20PF8 Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7008L20JGI vs IDT70V08S20PF8
IDT7008L20PFGI8 Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 7008L20JGI vs IDT7008L20PFGI8
7008L20PFGI8 TQFP-100, Reel Integrated Device Technology Inc 7008L20JGI vs 7008L20PFGI8
7008S20PF8 TQFP-100, Reel Integrated Device Technology Inc 7008L20JGI vs 7008S20PF8
IDT7008S20PF9 Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7008L20JGI vs IDT7008S20PF9
IDT7008L20PFGI Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 7008L20JGI vs IDT7008L20PFGI

Related Parts for 7008L20JGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7008L20JGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7008L20JGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7008L20JGI would you like to use for your alert(s)?
  • Please alert me when 7008L20JGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7008L20JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7008L20JGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7008L20JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7008L20JGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7008L20JGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: