Part Details for IDT7008L20JGI by Integrated Device Technology Inc
Overview of IDT7008L20JGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7008L20JGI
IDT7008L20JGI CAD Models
IDT7008L20JGI Part Data Attributes
|
IDT7008L20JGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7008L20JGI
Integrated Device Technology Inc
Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-N84 | |
JESD-609 Code | e3 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.335 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for IDT7008L20JGI
This table gives cross-reference parts and alternative options found for IDT7008L20JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7008L20JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7008S20J8 | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L20JGI vs IDT7008S20J8 |
IDT7008S20JG | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L20JGI vs IDT7008S20JG |
IDT7008S20JGI | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L20JGI vs IDT7008S20JGI |
IDT7008L20JI8 | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L20JGI vs IDT7008L20JI8 |
7008L20JI | PLCC-84, Tube | Integrated Device Technology Inc | IDT7008L20JGI vs 7008L20JI |
IDT7008L20J | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L20JGI vs IDT7008L20J |
IDT7008L20J8 | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQCC84, 1.15 X 1.15 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT7008L20JGI vs IDT7008L20J8 |
7008L20JI8 | PLCC-84, Reel | Integrated Device Technology Inc | IDT7008L20JGI vs 7008L20JI8 |
7008L20J8 | PLCC-84, Reel | Integrated Device Technology Inc | IDT7008L20JGI vs 7008L20J8 |
IDT7008S20JI | Multi-Port SRAM, 64KX8, 20ns, CMOS, PQCC84 | Integrated Device Technology Inc | IDT7008L20JGI vs IDT7008S20JI |