Part Details for 7007L15GG8 by Integrated Device Technology Inc
Overview of 7007L15GG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7007L15GG8
7007L15GG8 CAD Models
7007L15GG8 Part Data Attributes
|
7007L15GG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7007L15GG8
Integrated Device Technology Inc
Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA, PGA68,11X11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 7007L15GG8
This table gives cross-reference parts and alternative options found for 7007L15GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7007L15GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7007S15GG | Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 7007L15GG8 vs IDT7007S15GG |
IDT7007S15G8 | Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68 | Integrated Device Technology Inc | 7007L15GG8 vs IDT7007S15G8 |
7007S15GG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 7007L15GG8 vs 7007S15GG |
7007S15G8 | Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68 | Integrated Device Technology Inc | 7007L15GG8 vs 7007S15G8 |
7007L15GG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 7007L15GG8 vs 7007L15GG |
IDT7007L15G8 | Multi-Port SRAM, 32KX8, 15ns, CMOS, CPGA68 | Integrated Device Technology Inc | 7007L15GG8 vs IDT7007L15G8 |
7007L15G | Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7007L15GG8 vs 7007L15G |
IDT7007L15GG | Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 7007L15GG8 vs IDT7007L15GG |
7007S15G | Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7007L15GG8 vs 7007S15G |
IDT7007L15G | Dual-Port SRAM, 32KX8, 15ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7007L15GG8 vs IDT7007L15G |