Part Details for 7007L55GI8 by Integrated Device Technology Inc
Overview of 7007L55GI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7007L55GI8
7007L55GI8 CAD Models
7007L55GI8 Part Data Attributes
|
7007L55GI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7007L55GI8
Integrated Device Technology Inc
Multi-Port SRAM, 32KX8, 55ns, CMOS, CPGA68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | PGA, PGA68,11X11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 7007L55GI8
This table gives cross-reference parts and alternative options found for 7007L55GI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7007L55GI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V07L55G | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7007L55GI8 vs IDT70V07L55G |
7007L55GI | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7007L55GI8 vs 7007L55GI |
70V07L55GG8 | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7007L55GI8 vs 70V07L55GG8 |
7007S55GGI | Dual-Port SRAM, 32KX8, 55ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 7007L55GI8 vs 7007S55GGI |
7007L55GB8 | Multi-Port SRAM, 32KX8, 55ns, CMOS, CPGA68 | Integrated Device Technology Inc | 7007L55GI8 vs 7007L55GB8 |
IDT7007S55GGB8 | Multi-Port SRAM, 32KX8, 55ns, CMOS, CPGA68 | Integrated Device Technology Inc | 7007L55GI8 vs IDT7007S55GGB8 |
IDT70V07S55GG | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7007L55GI8 vs IDT70V07S55GG |
7007S55GGB8 | Multi-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 7007L55GI8 vs 7007S55GGB8 |
IDT7007S55G | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 7007L55GI8 vs IDT7007S55G |
70V07S55G | PGA-68, Tray | Integrated Device Technology Inc | 7007L55GI8 vs 70V07S55G |