Part Details for 70V07S55G by Integrated Device Technology Inc
Overview of 70V07S55G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V07S55G | Renesas Electronics Corporation | 32K x 8 3.3V Dual-Port |
Part Details for 70V07S55G
70V07S55G CAD Models
70V07S55G Part Data Attributes
|
70V07S55G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V07S55G
Integrated Device Technology Inc
PGA-68, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | |
Pin Count | 68 | |
Manufacturer Package Code | GU68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1994-01-01 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.006 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for 70V07S55G
This table gives cross-reference parts and alternative options found for 70V07S55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V07S55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V07L55G | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 70V07S55G vs IDT70V07L55G |
7007L55GI | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 70V07S55G vs 7007L55GI |
70V07L55GG8 | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 70V07S55G vs 70V07L55GG8 |
7007S55GGI | Dual-Port SRAM, 32KX8, 55ns, CMOS, PPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 70V07S55G vs 7007S55GGI |
7007L55GB8 | Multi-Port SRAM, 32KX8, 55ns, CMOS, CPGA68 | Integrated Device Technology Inc | 70V07S55G vs 7007L55GB8 |
IDT7007S55GGB8 | Multi-Port SRAM, 32KX8, 55ns, CMOS, CPGA68 | Integrated Device Technology Inc | 70V07S55G vs IDT7007S55GGB8 |
IDT70V07S55GG | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 70V07S55G vs IDT70V07S55GG |
7007S55GGB8 | Multi-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, GREEN, PGA-68 | Integrated Device Technology Inc | 70V07S55G vs 7007S55GGB8 |
IDT7007S55G | Dual-Port SRAM, 32KX8, 55ns, CMOS, CPGA68, 1.800 X 1.800 INCH, 0.160 INCH HEIGHT, PGA-68 | Integrated Device Technology Inc | 70V07S55G vs IDT7007S55G |
IDT7007L55GGB8 | Multi-Port SRAM, 32KX8, 55ns, CMOS, CPGA68 | Integrated Device Technology Inc | 70V07S55G vs IDT7007L55GGB8 |