7006L70FB
Integrated Device Technology Inc
Description: Application Specific SRAM, 16KX8, 70ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68

Overview of 7006L70FB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 7006L70FB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7006L70FB by Integrated Device Technology Inc

7006L70FB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFF, QFL68,.95SQ
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-F68
JESD-609 Code
e0
Memory Density
131072 bit
Memory IC Type
APPLICATION SPECIFIC SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFF
Package Equivalence Code
QFL68,.95SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. 7006L70FB
    Integrated Device Technology Inc
    Application Specific SRAM, 16KX8, 70ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68
    VS

Alternate Parts for 7006L70FB

This table gives cross-reference parts and alternative options found for 7006L70FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7006L70FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9150802MYA Multi-Port SRAM, 16KX8, 70ns, CMOS, QFP-68 Integrated Device Technology Inc 7006L70FB vs 5962-9150802MYA
IDT7006L70FB Dual-Port SRAM, 16KX8, 70ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc 7006L70FB vs IDT7006L70FB
7006L70FGB Dual-Port SRAM, 16KX8, 70ns, CMOS, PQCC68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc 7006L70FB vs 7006L70FGB
Part Number Description Manufacturer Compare
5962-9150810MYX Dual-Port SRAM, 16KX8, 25ns, CMOS, FP-68 Integrated Device Technology Inc 7006L70FB vs 5962-9150810MYX
7006S70JGB Dual-Port SRAM, 16KX8, 70ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7006L70FB vs 7006S70JGB
5962-9150812MYX Dual-Port SRAM, 16KX8, 20ns, CMOS, FP-68 Integrated Device Technology Inc 7006L70FB vs 5962-9150812MYX
5962-9150804MYA FPACK-68, Tube Integrated Device Technology Inc 7006L70FB vs 5962-9150804MYA
5962-9150806MYA FPACK-68, Tube Integrated Device Technology Inc 7006L70FB vs 5962-9150806MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7006L70FB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7006L70FB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7006L70FB would you like to use for your alert(s)?
  • Please alert me when 7006L70FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7006L70FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7006L70FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7006L70FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7006L70FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7006L70FB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: