Part Details for 5962-9150802MYA by Integrated Device Technology Inc
Overview of 5962-9150802MYA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 5962-9150802MYA
5962-9150802MYA CAD Models
5962-9150802MYA Part Data Attributes:
|
5962-9150802MYA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9150802MYA
Integrated Device Technology Inc
Multi-Port SRAM, 16KX8, 70ns, CMOS, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
I/O Type | COMMON | |
JESD-30 Code | S-XQFP-F68 | |
JESD-609 Code | e0 | |
Length | 24.0792 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.0792 mm |
Alternate Parts for 5962-9150802MYA
This table gives cross-reference parts and alternative options found for 5962-9150802MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9150802MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7006L70FGB | Dual-Port SRAM, 16KX8, 70ns, CMOS, PQCC68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 | Integrated Device Technology Inc | 5962-9150802MYA vs 7006L70FGB |
IDT7006L70FB | Dual-Port SRAM, 16KX8, 70ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 | Integrated Device Technology Inc | 5962-9150802MYA vs IDT7006L70FB |
IDT7006L70FGB | Dual-Port SRAM, 16KX8, 70ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, FP-68 | Integrated Device Technology Inc | 5962-9150802MYA vs IDT7006L70FGB |