Datasheets
7005215401 by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 0.1W, 1540ohm, 150V, 1% +/-Tol, -2,2ppm/Cel,

Part Details for 7005215401 by TT Electronics Resistors

Overview of 7005215401 by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for 7005215401

7005215401 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7005215401 Part Data Attributes

7005215401 TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
7005215401 TT Electronics Resistors Fixed Resistor, Wire Wound, 0.1W, 1540ohm, 150V, 1% +/-Tol, -2,2ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.6 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 3.2 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.1 W
Resistance 1540 Ω
Resistor Type FIXED RESISTOR
Series 7000(AXIAL)
Technology WIRE WOUND
Temperature Coefficient 2 ppm/°C
Tolerance 1%
Working Voltage 150 V

Alternate Parts for 7005215401

This table gives cross-reference parts and alternative options found for 7005215401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7005215401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP41215401LF RES,AXIAL,WIREWOUND,1.54K OHMS,150WV,1% +/-TOL,-2,2PPM TC TT Electronics Resistors 7005215401 vs SP41215401LF
7005215401LF Fixed Resistor, Wire Wound, 0.1W, 1540ohm, 150V, 1% +/-Tol, -2,2ppm/Cel, TT Electronics Resistors 7005215401 vs 7005215401LF
SP41215401 Fixed Resistor, Wire Wound, 0.1W, 1540ohm, 150V, 1% +/-Tol, -2,2ppm/Cel, TT Electronics Resistors 7005215401 vs SP41215401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7005215401 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7005215401 by TT Electronics Resistors

  • Please alert me when 7005215401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7005215401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7005215401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7005215401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7005215401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7005215401 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: