Part Details for SP41215401LF by TT Electronics Resistors
Overview of SP41215401LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SP41215401LF
SP41215401LF CAD Models
SP41215401LF Part Data Attributes
|
SP41215401LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SP41215401LF
TT Electronics Resistors
RES,AXIAL,WIREWOUND,1.54K OHMS,150WV,1% +/-TOL,-2,2PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | SP(AXIAL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.2 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SP(AXIAL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SP41215401LF
This table gives cross-reference parts and alternative options found for SP41215401LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP41215401LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7005215401LF | Fixed Resistor, Wire Wound, 0.1W, 1540ohm, 150V, 1% +/-Tol, -2,2ppm/Cel, | TT Electronics Resistors | SP41215401LF vs 7005215401LF |
SP41215401 | Fixed Resistor, Wire Wound, 0.1W, 1540ohm, 150V, 1% +/-Tol, -2,2ppm/Cel, | TT Electronics Resistors | SP41215401LF vs SP41215401 |