Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
3M Electronics | 3M Catalog# 5734, 3M� 3/C Armored Power Cable Low Voltage Splice 5734, 0-600 kV, 250-500 kcmil, 1/case These kits are applicable for indoor and outdoor installations, including direct burial, aerial and submersible applications. Each kit requires at least 1 roll of 3M� Sheath Wrap. For use with 3/C or 4/C Armor Power Cable (Teck-90) up to 1000 V. 3M� 3/C Armored Power Cable 5730 Series accommodates a full range of cable sizes from 14 AWG�750 kcmil. The overall jacket diameter ranges from 0.62�4.00� (16�10 mm). Notes: Connectors are not included in the kit. Use only CSA certified compression connectors. Vinyl or nylon butt connectors are preferred for 5730 and 5731 series. Amount of Sheath Wrap needed is based on two half-lapped layers and 15� rolls UPC: 00054007431756 | $327.8200 |
|
View Details |