Part Details for 6TQ045 by Microsemi Corporation
Overview of 6TQ045 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TQ045
6TQ045 CAD Models
6TQ045 Part Data Attributes:
|
6TQ045
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
6TQ045
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | SIMILAR TO TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, REVERSE ENERGY TESTED | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 6TQ045
This table gives cross-reference parts and alternative options found for 6TQ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TQ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL845 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 6TQ045 vs SBL845 |
VS-6TQ045S-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 6TQ045 vs VS-6TQ045S-M3 |
SBG1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Diodes Incorporated | 6TQ045 vs SBG1045CT |
VS-6TQ045-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 6TQ045 vs VS-6TQ045-M3 |
SBG1045CT-T-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Diodes Incorporated | 6TQ045 vs SBG1045CT-T-F |
VS-6TQ045HN3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 6TQ045 vs VS-6TQ045HN3 |
6TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 6TQ045 vs 6TQ045 |
SBL845 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN | Lite-On Semiconductor Corporation | 6TQ045 vs SBL845 |
6TQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 6TQ045 vs 6TQ045 |
VS-6TQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 6TQ045 vs VS-6TQ045PBF |