Diodes
SBL845
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SBL845 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SBL845 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBL845 by Diodes Incorporated

SBL845
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
500 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SBL845
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SBL845

This table gives cross-reference parts and alternative options found for SBL845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-6TQ045HN3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies SBL845 vs VS-6TQ045HN3
SBL845 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN Lite-On Semiconductor Corporation SBL845 vs SBL845
VS-6TQ045PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors SBL845 vs VS-6TQ045PBF
SBG1045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated SBL845 vs SBG1045CT
VS-6TQ045STRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies SBL845 vs VS-6TQ045STRLPBF
VS-6TQ045S-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies SBL845 vs VS-6TQ045S-M3
6TQ045STRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies SBL845 vs 6TQ045STRR
6TQ045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors SBL845 vs 6TQ045
VS-6TQ045-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies SBL845 vs VS-6TQ045-M3
SBG1045CT-13 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated SBL845 vs SBG1045CT-13
Part Number Description Manufacturer Compare
SBG1045CT-13 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated SBL845 vs SBG1045CT-13
6TQ045S-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors SBL845 vs 6TQ045S-G
6TQ045STRR Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies SBL845 vs 6TQ045STRR
SBL845 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN Lite-On Semiconductor Corporation SBL845 vs SBL845
VS-6TQ045HN3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies SBL845 vs VS-6TQ045HN3
VS-6TQ045STRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies SBL845 vs VS-6TQ045STRLPBF
6TQ045STRL Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies SBL845 vs 6TQ045STRL
SBG1045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated SBL845 vs SBG1045CT
VS-6TQ045-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies SBL845 vs VS-6TQ045-M3
VS-6TQ045STRL-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies SBL845 vs VS-6TQ045STRL-M3

Related Parts for SBL845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBL845 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBL845 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SBL845 would you like to use for your alert(s)?
  • Please alert me when SBL845 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBL845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBL845 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBL845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBL845.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBL845 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: