-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7067
|
Newark | Capacitor, 330Uf, 6.3V, 105Deg C, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 6TPF330M9L Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.8450 | Buy Now |
DISTI #
13AC0979
|
Newark | Cap, Tant, Polymer, 330Uf, 6.3V/Case D3L, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D3L, Esr:0.009Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Panasonic 6TPF330M9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9220 / $2.0800 | Buy Now |
DISTI #
P16258CT-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15966 In Stock |
|
$0.7998 / $2.1800 | Buy Now |
DISTI #
6TPF330M9L
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D3L, 9 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 6TPF330M9L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7951 / $0.9003 | Buy Now |
DISTI #
667-6TPF330M9L
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm RoHS: Compliant | 53765 |
|
$0.7840 / $2.1200 | Buy Now |
DISTI #
70323933
|
RS | 330uF Solid Polymer Tantalum Capacitor, 6.3 V +/-20%, POSCAP Series | Panasonic Electronic Components 6TPF330M9L RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $2.0800 | RFQ |
|
Future Electronics | TPF Series 330 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Future Electronics | TPF Series 330 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Onlinecomponents.com | Capacitor Tant Polymer - 330uF - 6.3VDC - D3L CASE - 20% - 7.3 X 4.3 X 2.8mm - SMD - 7343 - 0.009 Ohm - 105°C - T/R. RoHS: Compliant |
10275 In Stock |
|
$0.7820 / $0.9530 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 29 |
|
$1.4625 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPF330M9L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPF330M9L
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPF330M9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPF330M9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M006AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330M9L vs T520D337M006AHE015C-7280 |
NTP337M6.3TRD(40) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 6TPF330M9L vs NTP337M6.3TRD(40) |
6TPF330MAL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TPF330M9L vs 6TPF330MAL |
T520D337M006AHE009C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330M9L vs T520D337M006AHE009C-7280 |
T520D337M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330M9L vs T520D337M006AHE040C-7280 |
NTP337M6.3TRD(25) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 6TPF330M9L vs NTP337M6.3TRD(25) |
T520D337M006AHE010C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330M9L vs T520D337M006AHE010C-7280 |
T520D337M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF330M9L vs T520D337M006AHE025C-7280 |
6TPB330MVL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TPF330M9L vs 6TPB330MVL |