-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5641
|
Newark | Poscap Smd, Ta Series Rohs Compliant: Yes |Panasonic 6TAE220MI RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 / $1.7700 | Buy Now |
DISTI #
89Y2735
|
Newark | Cap, 220µf, 6.3V, 20%, Capacitance:220µf, Voltage Rating:6.3V, Product Range:Poscap Ta Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.018Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 6TAE220MI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8100 / $3.5400 | Buy Now |
DISTI #
PCE5095CT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2723 In Stock |
|
$1.4420 / $3.6800 | Buy Now |
DISTI #
6TAE220MI
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, D2E, 18 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 6TAE220MI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4766 / $1.6719 | Buy Now |
DISTI #
667-6TAE220MI
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volt 220uF 18mohm POSCAP AEC-Q200 RoHS: Compliant | 2994 |
|
$1.4400 / $3.6100 | Buy Now |
DISTI #
V72:2272_11307746
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.018 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1421 Container: Cut Strips | Americas - 2532 |
|
$0.3097 / $0.3413 | Buy Now |
|
Future Electronics | TA Series 2917 220 uF 6.3 V ±20% 18 mOhm ESR Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 3000Reel |
|
$1.7200 | Buy Now |
|
Future Electronics | TA Series 2917 220 uF 6.3 V ±20% 18 mOhm ESR Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Future Electronics | TA Series 2917 220 uF 6.3 V ±20% 18 mOhm ESR Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TAE220MI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TAE220MI
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TAE220MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TAE220MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M006AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAE220MI vs T520V227M006AME0257280 |
T520V227M006AHE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TAE220MI vs T520V227M006AHE007 |
T520V227M006AHE012 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TAE220MI vs T520V227M006AHE012 |
T520V227M006AME0127280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAE220MI vs T520V227M006AME0127280 |
6TPE220MW | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TAE220MI vs 6TPE220MW |
T520V227M006ANE0097280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAE220MI vs T520V227M006ANE0097280 |
T520V227M006AHE0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TAE220MI vs T520V227M006AHE0187280 |
T520V227M006APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAE220MI vs T520V227M006APE0407280 |
6TAE220M | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TAE220MI vs 6TAE220M |
T520V227M006APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TAE220MI vs T520V227M006APE0257280 |