-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8777
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D2E, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 6TPE220MW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.5660 | Buy Now |
DISTI #
62AJ9256
|
Newark | Cap, 220Uf, 6.3V, Tant, Polymer, Case D Rohs Compliant: Yes |Panasonic 6TPE220MW Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2698 |
|
$1.2500 / $2.0100 | Buy Now |
DISTI #
85AJ8834
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D2E, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 6TPE220MW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7980 / $0.9540 | Buy Now |
DISTI #
10-6TPE220MWCT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3000 In Stock |
|
$0.7080 / $2.1400 | Buy Now |
DISTI #
667-6TPE220MW
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 40mOhm RoHS: Compliant | 0 |
|
$0.8180 / $0.8350 | Order Now |
DISTI #
V72:2272_26091662
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2127 Container: Cut Strips | Americas - 2690 |
|
$0.6529 / $0.7791 | Buy Now |
DISTI #
72476565
|
RS | Solid Polymer Tantalum Capacitor, SMD, 6.3 V +/- 20%, 220uF, POSCAP Series | Panasonic Electronic Components 6TPE220MW RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.7790 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V220uF - 2,000h RoHS: Compliant | 0 |
|
$0.7730 / $1.6200 | Buy Now |
DISTI #
58111430
|
Verical | Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105°C T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2127 | Americas - 2690 |
|
$0.6529 / $0.7442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE220MW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE220MW
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.8 mm | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1850 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |