-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2698
|
Newark | Cap, Alu Elec, Polymer, 560Uf, 6.3V, Rad, Capacitance:560Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 6SEPC560MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$0.2590 | Buy Now |
DISTI #
P16366-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 6.3V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
106 In Stock |
|
$0.3620 / $0.6900 | Buy Now |
DISTI #
89Y2698
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 6.3 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 89Y2698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 178 Partner Stock |
|
$0.5600 / $0.7570 | Buy Now |
DISTI #
6SEPC560MW
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 6.3 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 6SEPC560MW) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3692 / $0.4023 | Buy Now |
DISTI #
667-6SEPC560MW
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm RoHS: Compliant | 3748 |
|
$0.3620 / $0.6900 | Buy Now |
DISTI #
V79:2366_28762752
|
Arrow Electronics | Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C T/R RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 2216 | Americas - 670 |
|
$0.3803 / $0.3932 | Buy Now |
DISTI #
V36:1790_11307409
|
Arrow Electronics | Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2251 | Americas - 411 |
|
$0.3309 | Buy Now |
DISTI #
70324142
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,560uF,7mohm,6.3x9mm, Bulk | Panasonic Electronic Components 6SEPC560MW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | SEPC Series 6.3 V 560 uF 105°C 5 k Hrs Radial Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 461Bag |
|
$0.3500 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 560uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C T/R RoHS: Compliant |
2210 In Stock |
|
$0.3139 / $0.3578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEPC560MW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC560MW
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.705 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 6SEPC560MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6SEPC560MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6SEPC560MW+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF, | Panasonic Electronic Components | 6SEPC560MW vs 6SEPC560MW+C3 |
PLS0J561MCO8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6SEPC560MW vs PLS0J561MCO8 |
6SEPC560MW+TSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 560uF | Panasonic Electronic Components | 6SEPC560MW vs 6SEPC560MW+TSS |