6N139V
Description: Logic IC Output Optocoupler

Overview of 6N139V by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 6N139V by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 6N139V
Avnet Americas Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube (Alt: 6N139V) RoHS: Not Compliant Min Qty: 458 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1540 Partner Stock
  • 458 $0.8081
  • 460 $0.7862
  • 920 $0.7644
  • 2,300 $0.7426
  • 4,600 $0.7207
  • 23,000 $0.6989
  • 46,000 $0.6770
$0.6770 / $0.8081 Buy Now

CAD Models for 6N139V by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N139V by onsemi

6N139V
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
4 Weeks
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.02 A
Isolation Voltage-Max
2500 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.06 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TUBE
Surface Mount
NO
Want to compare parts?
  1. 6N139V
    onsemi
    Logic IC Output Optocoupler
    VS

Alternate Parts for 6N139V

This table gives cross-reference parts and alternative options found for 6N139V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N139V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Fairchild Semiconductor Corporation 6N139V vs 6N139V
6N139U Logic IC Output Optocoupler, 1-Element, 2500V Isolation Fairchild Semiconductor Corporation 6N139V vs 6N139U
6N139_NL Logic IC Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, DIP-6 Fairchild Semiconductor Corporation 6N139V vs 6N139_NL
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Fairchild Semiconductor Corporation 6N139V vs 6N139
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, DIP-8 Isocom LTD 6N139V vs 6N139
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps Isocom Components 6N139V vs 6N139
6N139VM 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE onsemi 6N139V vs 6N139VM
6N139 Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 11-10C4, 8 PIN Toshiba America Electronic Components 6N139V vs 6N139
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, Quality Technologies Corp 6N139V vs 6N139
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, Sharp Corp 6N139V vs 6N139
Part Number Description Manufacturer Compare
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, Quality Technologies Corp 6N139V vs 6N139
6N139WV Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Fairchild Semiconductor Corporation 6N139V vs 6N139WV
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, DIP-8 Isocom LTD 6N139V vs 6N139
6N139WV Logic IC Output Optocoupler onsemi 6N139V vs 6N139WV
6N139001 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps Hewlett Packard Co 6N139V vs 6N139001
6N139V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 Fairchild Semiconductor Corporation 6N139V vs 6N139V
6N139W Logic IC Output Optocoupler onsemi 6N139V vs 6N139W
6N139W Logic IC Output Optocoupler, 1-Element, 2500V Isolation Fairchild Semiconductor Corporation 6N139V vs 6N139W
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps Isocom Components 6N139V vs 6N139
6N139VM 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE onsemi 6N139V vs 6N139VM

Related Parts for 6N139V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N139V by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N139V by onsemi

Select Manufacturer
Which Manufacturer of 6N139V would you like to use for your alert(s)?
  • Please alert me when 6N139V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N139V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N139V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N139V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N139V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N139V by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: