Part Details for 6ES73221BL004AA1/6ES7322-1BL00-4AA16ES7322-1BL00-0AA0 1PS+6ES7392-1AM00-0AA0 1PS by Siemens
Overview of 6ES73221BL004AA1/6ES7322-1BL00-4AA16ES7322-1BL00-0AA0 1PS+6ES7392-1AM00-0AA0 1PS by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 6ES73221BL004AA1/6ES7322-1BL00-4AA16ES7322-1BL00-0AA0 1PS+6ES7392-1AM00-0AA0 1PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6ES73221BL004AA1/6ES7322-1BL00-4AA16ES7322-1BL00-0AA0 1PS+6ES7392-1AM00-0AA0 1PS | 10 |
|
$674.1973 | Buy Now |