Part Details for 6ES7321-1BL00-0AA0 by Siemens
Overview of 6ES7321-1BL00-0AA0 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 6ES7321-1BL00-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC Expansion Module - 32 Digital Inputs - 24VDC Supply - S7-300 Series. RoHS: Compliant |
2 In Stock |
|
$1,066.6800 / $1,143.4800 | Buy Now |
DISTI #
84388148
|
Verical | Simatic S7-300, Digital Input SM 321,Optically Isolated 32Di, 24 V DC, 1 X 40 Pin. Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$933.6460 | Buy Now |
DISTI #
74508261
|
Verical | Simatic S7-300, Digital Input SM 321,Optically Isolated 32Di, 24 V DC, 1 X 40 Pin. Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 1 |
|
$1,386.6840 / $1,486.5240 | Buy Now |
DISTI #
6ES7321-1BL00-0AA0
|
TME | Module: digital input, IN: 32 Min Qty: 1 | 1 |
|
$723.6900 | Buy Now |
|
Master Electronics | PLC Expansion Module - 32 Digital Inputs - 24VDC Supply - S7-300 Series. RoHS: Compliant |
2 In Stock |
|
$1,066.6800 / $1,143.4800 | Buy Now |