Part Details for 6EEJ2 by TE Connectivity
Overview of 6EEJ2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6EEJ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H5955
|
Newark | Rfi Power Line Filter, 6A, 380Ua, Current Rating:6A, Voltage Rating:250Vac, Product Range:Corcom Eej Series, Capacitance:0.1015Μf, Filter Terminals:Quick Connect, Filter Type:Emi, Rfi, Inductance Min:465Μh, Leakage Current Max:380Μa Rohs Compliant: Yes |Corcom Te Connectivity 6EEJ2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 / $11.4600 | Buy Now |
DISTI #
75AC9623
|
Newark | 6Eej2=F8014 S0 |Corcom Te Connectivity 6EEJ2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $11.0700 | Buy Now |
DISTI #
592-6EEJ2
|
Mouser Electronics | AC Power Entry Modules 6A IEC-1/4" FASTON RHT ANG FLNG MNT RoHS: Compliant | 32 |
|
$7.0700 / $11.7100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount RoHS: Compliant |
2 In Stock |
|
$7.3700 / $18.5600 | Buy Now |
DISTI #
1-6609006-0
|
TTI | AC Power Entry Modules 6EEJ2=F8014 RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.5600 / $9.2700 | Buy Now |
DISTI #
COR6EEJ2
|
Interstate Connecting Components | 6EEJ2=F8014 S0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6EEJ2
|
PEI Genesis | Mains Power Connector 115/230 | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount RoHS: Compliant |
2 In Stock |
|
$7.3700 / $18.5600 | Buy Now |
Part Details for 6EEJ2
6EEJ2 CAD Models
6EEJ2 Part Data Attributes:
|
6EEJ2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EEJ2
TE Connectivity
6A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C20 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6EEJ2
This table gives cross-reference parts and alternative options found for 6EEJ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EEJ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609000-8 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EEJ2 vs 6609000-8 |
6609001-8 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EEJ2 vs 6609001-8 |