Part Details for 6609005-9 by TE Connectivity
Overview of 6609005-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6609005-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7291
|
Newark | 10Eas1=F7531N S0 |Amp Te Connectivity 6609005-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6609005-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact ST 1 Port - Trays (Alt: 6609005-9) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 30 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
655-6609005-9
|
Mouser Electronics | Power Line Filters 10EAS1=F7531N S0 POWER ENTRY RoHS: Compliant | 0 |
|
$10.4300 / $10.8400 | Order Now |
|
Onlinecomponents.com | 10EAS1=F7531N S0 RoHS: Compliant |
222 In Stock |
|
$11.0900 / $15.0100 | Buy Now |
DISTI #
16987432
|
Verical | Power Entry Module EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 188 |
|
$10.1000 / $10.9000 | Buy Now |
DISTI #
62991955
|
Verical | Power Entry Module EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 30 |
|
$19.3428 | Buy Now |
DISTI #
6609005-9
|
TTI | Power Line Filters 10EAS1=F7531N S0 POWER ENTRY Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | 10EAS1=F7531N S0 RoHS: Compliant |
222 In Stock |
|
$11.0900 / $15.0100 | Buy Now |
Part Details for 6609005-9
6609005-9 CAD Models
6609005-9 Part Data Attributes
|
6609005-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609005-9
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6609005-9
This table gives cross-reference parts and alternative options found for 6609005-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609005-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-6609107-0 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6609005-9 vs 6-6609107-0 |
1-6609016-8 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609005-9 vs 1-6609016-8 |
6609017-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609005-9 vs 6609017-7 |
6609009-5 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609005-9 vs 6609009-5 |
4-1609155-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609005-9 vs 4-1609155-7 |
6609000-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609005-9 vs 6609000-7 |
6609115-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609005-9 vs 6609115-4 |
5-6609107-9 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609005-9 vs 5-6609107-9 |
6609003-1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609005-9 vs 6609003-1 |
2-6609987-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609005-9 vs 2-6609987-2 |