Part Details for 6EB2GRB103MAN075DF by Samwha Electronics
Overview of 6EB2GRB103MAN075DF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2GRB103MAN075DF
6EB2GRB103MAN075DF CAD Models
6EB2GRB103MAN075DF Part Data Attributes
|
6EB2GRB103MAN075DF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2GRB103MAN075DF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2GRB103MAN075DF
This table gives cross-reference parts and alternative options found for 6EB2GRB103MAN075DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2GRB103MAN075DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2GRB103MAM075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GRB103MAN075DF vs 6EB2GRB103MAM075DF |
621.01-20-400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6EB2GRB103MAN075DF vs 621.01-20-400 |
EMPE103M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB2GRB103MAN075DF vs EMPE103M2G |
6TX2GRB103MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GRB103MAN075DF vs 6TX2GRB103MAN |
PM15B1000020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6EB2GRB103MAN075DF vs PM15B1000020400 |
6EB2GBB103MAG075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GRB103MAN075DF vs 6EB2GBB103MAG075DF |
6030.0120400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6EB2GRB103MAN075DF vs 6030.0120400A |
6TM2GRB103MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GRB103MAN075DF vs 6TM2GRB103MAM |
PM52B1000020400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6EB2GRB103MAN075DF vs PM52B1000020400 |
X603.01-20-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6EB2GRB103MAN075DF vs X603.01-20-400 |