621.01-20-400
ASC Capacitors
Description: Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED

Overview of 621.01-20-400 by ASC Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 621.01-20-400 by ASC Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 621.01-20-400 by ASC Capacitors

621.01-20-400
ASC Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASC CAPACITORS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 621.01-20-400
    ASC Capacitors
    Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 621.01-20-400

This table gives cross-reference parts and alternative options found for 621.01-20-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 621.01-20-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6EB2GRB103MAM075DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 621.01-20-400 vs 6EB2GRB103MAM075DF
EMPE103M2G Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation 621.01-20-400 vs EMPE103M2G
6TX2GRB103MAN CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 621.01-20-400 vs 6TX2GRB103MAN
PM15B1000020400 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 621.01-20-400 vs PM15B1000020400
6EB2GBB103MAG075DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 621.01-20-400 vs 6EB2GBB103MAG075DF
6030.0120400A CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors 621.01-20-400 vs 6030.0120400A
6TM2GRB103MAM CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 621.01-20-400 vs 6TM2GRB103MAM
PM52B1000020400 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED EXXELIA Group 621.01-20-400 vs PM52B1000020400
X603.01-20-400 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors 621.01-20-400 vs X603.01-20-400
6EB2GRB103MAN075DF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 621.01-20-400 vs 6EB2GRB103MAN075DF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 621.01-20-400 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 621.01-20-400 by ASC Capacitors

Select Manufacturer
Which Manufacturer of 621.01-20-400 would you like to use for your alert(s)?
  • Please alert me when 621.01-20-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 621.01-20-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 621.01-20-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 621.01-20-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 621.01-20-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 621.01-20-400 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: