Part Details for 6CWQ04 by Thomson Consumer Electronics
Overview of 6CWQ04 by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6CWQ04
6CWQ04 CAD Models
6CWQ04 Part Data Attributes
|
6CWQ04
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
6CWQ04
Thomson Consumer Electronics
Rectifier Diode, Schottky, 6.6A, 40V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 47 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6.6 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |