There are no models available for this part yet.
Overview of 6BS1-B by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116B-S19-AY | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-25, /Tube | |
2SK3306B-S17-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-45F, /Tube | |
2SK3326B-S17-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 6BS1-B by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C0781
|
Newark | Microswitch, Spdt, 10A, 250Vac, Pin Plunger, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell 6BS1-B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70119538
|
RS | Basic Switch, Large, SPDT, 10 Amps at 250 Vac, Pin Plunger, Screw Terminals | Honeywell 6BS1-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 155 |
|
$188.0700 | Buy Now | |
Onlinecomponents.com | MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Plunger, Binding Head Screw Termination, 4,3 mm [0.169 in] Mounting Holes, UL RoHS: Compliant |
67 In Stock |
|
$170.7200 / $175.8900 | Buy Now | ||
DISTI #
6BS1B-HON
|
TME | Microswitch SNAP ACTION Min Qty: 1 | 2 |
|
$193.0250 | Buy Now | |
DISTI #
C1S315200061420
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Plunger Screw 10A 250VAC 250VDC 559.27VA 12.51N Screw Mount Automotive RoHS: Compliant | 2 |
|
$187.0000 | Buy Now | |
Master Electronics | MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Plunger, Binding Head Screw Termination, 4,3 mm [0.169 in] Mounting Holes, UL RoHS: Compliant |
67 In Stock |
|
$170.7200 / $175.8900 | Buy Now |
CAD Models for 6BS1-B by Honeywell Sensing and Control
Part Data Attributes for 6BS1-B by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
STAINLESS STEEL PLUNGER
|
Body Breadth
|
17.45 mm
|
Body Height
|
21.34 mm
|
Body Length or Diameter
|
49.28 mm
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@125VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
9.73 N
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|