Part Details for 6TM2GRB183MAF by Samwha Electronics
Overview of 6TM2GRB183MAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TM2GRB183MAF
6TM2GRB183MAF CAD Models
6TM2GRB183MAF Part Data Attributes
|
6TM2GRB183MAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TM2GRB183MAF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TM2GRB183MAF
This table gives cross-reference parts and alternative options found for 6TM2GRB183MAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2GRB183MAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPE183M2G-RS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TM2GRB183MAF vs DMPE183M2G-RS |
6TX2GRB183MAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2GRB183MAF vs 6TX2GRB183MAF |
400MMB183M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TM2GRB183MAF vs 400MMB183M |
DMPE183M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TM2GRB183MAF vs DMPE183M2G |
5TY2GRB183MRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2GRB183MAF vs 5TY2GRB183MRN |
5TY2GRB183MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2GRB183MAF vs 5TY2GRB183MAN |
MDDSA2G183M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6TM2GRB183MAF vs MDDSA2G183M |
6TM2GRB183MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2GRB183MAF vs 6TM2GRB183MAM |
400MMW183MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TM2GRB183MAF vs 400MMW183MEF |
6TL2GRB183MCS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6TM2GRB183MAF vs 6TL2GRB183MCS |