Part Details for MDDSA2G183M by Hitachi Chemical Co America Ltd
Overview of MDDSA2G183M by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDDSA2G183M
MDDSA2G183M CAD Models
MDDSA2G183M Part Data Attributes
|
MDDSA2G183M
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
MDDSA2G183M
Hitachi Chemical Co America Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDDSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDDSA2G183M
This table gives cross-reference parts and alternative options found for MDDSA2G183M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDDSA2G183M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPE183M2G-RS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2G183M vs DMPE183M2G-RS |
6TX2GRB183MAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2G183M vs 6TX2GRB183MAF |
400MMB183M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDSA2G183M vs 400MMB183M |
DMPE183M2G | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDDSA2G183M vs DMPE183M2G |
5TY2GRB183MRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2G183M vs 5TY2GRB183MRN |
5TY2GRB183MAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2G183M vs 5TY2GRB183MAN |
6TM2GRB183MAM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MDDSA2G183M vs 6TM2GRB183MAM |
400MMW183MEF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MDDSA2G183M vs 400MMW183MEF |
6TL2GRB183MCS | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDDSA2G183M vs 6TL2GRB183MCS |
MDD2G183M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MDDSA2G183M vs MDD2G183M |