There are no models available for this part yet.
Overview of 6TM2ERB824JRN by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 6TM2ERB824JRN by Samwha Electronics
Part Data Attributes for 6TM2ERB824JRN by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
TM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6TM2ERB824JRN
This table gives cross-reference parts and alternative options found for 6TM2ERB824JRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2ERB824JRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-824J0250DB1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TM2ERB824JRN vs MEB-824J0250DB1151 |
MMX824J250RDK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TM2ERB824JRN vs MMX824J250RDK |
MMX824J250BF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TM2ERB824JRN vs MMX824J250BF |
250MMW824JEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6TM2ERB824JRN vs 250MMW824JEF |
MMHV0250J8240000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TM2ERB824JRN vs MMHV0250J8240000D220 |
MMX824J250BG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TM2ERB824JRN vs MMX824J250BG |
250MMG824JS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6TM2ERB824JRN vs 250MMG824JS7 |
DMPE824J2E-RS | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TM2ERB824JRN vs DMPE824J2E-RS |
MMH824J250BN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TM2ERB824JRN vs MMH824J250BN |
MEB-824J0250DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TM2ERB824JRN vs MEB-824J0250DB1155 |