Part Details for MMX824J250RDK by KEMET Corporation
Overview of MMX824J250RDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX824J250RDK
MMX824J250RDK CAD Models
MMX824J250RDK Part Data Attributes
|
MMX824J250RDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX824J250RDK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX824J250RDK
This table gives cross-reference parts and alternative options found for MMX824J250RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX824J250RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-824J0250DB1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824J250RDK vs MEB-824J0250DB1151 |
MMX824J250AF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824J250RDK vs MMX824J250AF |
MEB-824J0250DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824J250RDK vs MEB-824J0250DB1153 |
MDDSA2E824J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MMX824J250RDK vs MDDSA2E824J |
MEB-824J0250DB1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824J250RDK vs MEB-824J0250DB1159 |
MMHV0250J8240000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX824J250RDK vs MMHV0250J8240000D220 |
MEB-824J0250DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824J250RDK vs MEB-824J0250DT1159 |
MMH824J250AN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX824J250RDK vs MMH824J250AN |
MEB-824J0250DB1156 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824J250RDK vs MEB-824J0250DB1156 |
MMCS0250J82400000200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824J250RDK vs MMCS0250J82400000200 |