Part Details for 6TM2ERB684MAF by Samwha Electronics
Overview of 6TM2ERB684MAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TM2ERB684MAF
6TM2ERB684MAF CAD Models
6TM2ERB684MAF Part Data Attributes
|
6TM2ERB684MAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TM2ERB684MAF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TM2ERB684MAF
This table gives cross-reference parts and alternative options found for 6TM2ERB684MAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2ERB684MAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE2684MBB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TM2ERB684MAF vs ECQE2684MBB |
MDD2E684M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TM2ERB684MAF vs MDD2E684M |
DMPE684M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TM2ERB684MAF vs DMPE684M2E-RS |
PM52B0.6820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2ERB684MAF vs PM52B0.6820250 |
ECQE2684MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TM2ERB684MAF vs ECQE2684MB2 |
BA768020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 6TM2ERB684MAF vs BA768020250 |
X603.68-20-250 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TM2ERB684MAF vs X603.68-20-250 |
6TM2ERB684MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2ERB684MAF vs 6TM2ERB684MCS |
6TL2ERB684MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6TM2ERB684MAF vs 6TL2ERB684MAN |
PM14C0.6820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TM2ERB684MAF vs PM14C0.6820250 |