Part Details for ECQE2684MBB by Panasonic Electronic Components
Overview of ECQE2684MBB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2684MBB
ECQE2684MBB CAD Models
ECQE2684MBB Part Data Attributes
|
ECQE2684MBB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2684MBB
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2684MBB
This table gives cross-reference parts and alternative options found for ECQE2684MBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2684MBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD2E684M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2684MBB vs MDD2E684M |
DMPE684M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE2684MBB vs DMPE684M2E-RS |
PM52B0.6820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2684MBB vs PM52B0.6820250 |
ECQE2684MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2684MBB vs ECQE2684MB2 |
6TM2ERB684MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE2684MBB vs 6TM2ERB684MAF |
BA768020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ECQE2684MBB vs BA768020250 |
X603.68-20-250 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | ECQE2684MBB vs X603.68-20-250 |
6TM2ERB684MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE2684MBB vs 6TM2ERB684MCS |
6TL2ERB684MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2684MBB vs 6TL2ERB684MAN |
PM14C0.6820250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2684MBB vs PM14C0.6820250 |