Part Details for 6TM2ERB564JAF by Samwha Electronics
Overview of 6TM2ERB564JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TM2ERB564JAF
6TM2ERB564JAF CAD Models
6TM2ERB564JAF Part Data Attributes
|
6TM2ERB564JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TM2ERB564JAF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TM2ERB564JAF
This table gives cross-reference parts and alternative options found for 6TM2ERB564JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2ERB564JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-564J0250DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TM2ERB564JAF vs MEB-564J0250DT115B |
6TM2ERB564JRN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TM2ERB564JAF vs 6TM2ERB564JRN |
MMX564J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TM2ERB564JAF vs MMX564J250RCK |
ECQE2564JB6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 6TM2ERB564JAF vs ECQE2564JB6 |
MMC564J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TM2ERB564JAF vs MMC564J250ACK |
MMCS0250J56400000200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TM2ERB564JAF vs MMCS0250J56400000200 |
MEB-564J0250DB1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TM2ERB564JAF vs MEB-564J0250DB1154 |
MMX564J250AF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TM2ERB564JAF vs MMX564J250AF |
MDD2E564J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TM2ERB564JAF vs MDD2E564J |
ECQE2564RJ6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TM2ERB564JAF vs ECQE2564RJ6 |