There are no models available for this part yet.
Overview of MMC564J250ACK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMC564J250ACK by KEMET Corporation
Part Data Attributes for MMC564J250ACK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMC564J250ACK
This table gives cross-reference parts and alternative options found for MMC564J250ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC564J250ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-564J0250DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC564J250ACK vs MEB-564J0250DT115B |
6TM2ERB564JRN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC564J250ACK vs 6TM2ERB564JRN |
MMX564J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC564J250ACK vs MMX564J250RCK |
ECQE2564JB6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MMC564J250ACK vs ECQE2564JB6 |
MMCS0250J56400000200 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC564J250ACK vs MMCS0250J56400000200 |
MEB-564J0250DB1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC564J250ACK vs MEB-564J0250DB1154 |
MMX564J250AF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC564J250ACK vs MMX564J250AF |
MDD2E564J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMC564J250ACK vs MDD2E564J |
ECQE2564RJ6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC564J250ACK vs ECQE2564RJ6 |
ECQE2564RJ9 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC564J250ACK vs ECQE2564RJ9 |