Part Details for 6TL2ERB273MAN by Samwha Electronics
Overview of 6TL2ERB273MAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL2ERB273MAN
6TL2ERB273MAN CAD Models
6TL2ERB273MAN Part Data Attributes
|
6TL2ERB273MAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL2ERB273MAN
Samwha Electronics
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL2ERB273MAN
This table gives cross-reference parts and alternative options found for 6TL2ERB273MAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2ERB273MAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM53C2700020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TL2ERB273MAN vs PM53C2700020250 |
6TL2ERB273MAF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6TL2ERB273MAN vs 6TL2ERB273MAF |
PM15C2700020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TL2ERB273MAN vs PM15C2700020250 |
ECQE2273MB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ERB273MAN vs ECQE2273MB |
ECQE2273MB3 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ERB273MAN vs ECQE2273MB3 |
PM52C2700020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TL2ERB273MAN vs PM52C2700020250 |
PM52B2700020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TL2ERB273MAN vs PM52B2700020250 |
DMPE273M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TL2ERB273MAN vs DMPE273M2E-RS |
ECQE2273MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ERB273MAN vs ECQE2273MB2 |
MDD2E273MT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6TL2ERB273MAN vs MDD2E273MT2C2 |