Part Details for MDD2E273MT2C2 by Hitachi Ltd
Overview of MDD2E273MT2C2 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDD2E273MT2C2
MDD2E273MT2C2 CAD Models
MDD2E273MT2C2 Part Data Attributes
|
MDD2E273MT2C2
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MDD2E273MT2C2
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MDD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MDD2E273MT2C2
This table gives cross-reference parts and alternative options found for MDD2E273MT2C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDD2E273MT2C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM53C2700020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E273MT2C2 vs PM53C2700020250 |
6TL2ERB273MAF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDD2E273MT2C2 vs 6TL2ERB273MAF |
PM15C2700020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E273MT2C2 vs PM15C2700020250 |
6TL2ERB273MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MDD2E273MT2C2 vs 6TL2ERB273MAN |
ECQE2273MB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E273MT2C2 vs ECQE2273MB |
ECQE2273MB3 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E273MT2C2 vs ECQE2273MB3 |
PM52C2700020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E273MT2C2 vs PM52C2700020250 |
PM52B2700020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MDD2E273MT2C2 vs PM52B2700020250 |
DMPE273M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MDD2E273MT2C2 vs DMPE273M2E-RS |
ECQE2273MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MDD2E273MT2C2 vs ECQE2273MB2 |