Part Details for 6TL2ERB103JAF by Samwha Electronics
Overview of 6TL2ERB103JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL2ERB103JAF
6TL2ERB103JAF CAD Models
6TL2ERB103JAF Part Data Attributes
|
6TL2ERB103JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL2ERB103JAF
Samwha Electronics
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL2ERB103JAF
This table gives cross-reference parts and alternative options found for 6TL2ERB103JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2ERB103JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2ERB103JCS075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6TL2ERB103JAF vs 6EB2ERB103JCS075CA |
ECQE2103JB6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 6TL2ERB103JAF vs ECQE2103JB6 |
MDDSA2E103J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6TL2ERB103JAF vs MDDSA2E103J |
AMZ103J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TL2ERB103JAF vs AMZ103J250RCK |
NRM103J250CR | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6TL2ERB103JAF vs NRM103J250CR |
FMPE103J2E | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6TL2ERB103JAF vs FMPE103J2E |
AMZV0250J1030000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TL2ERB103JAF vs AMZV0250J1030000D200 |
MMX103J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6TL2ERB103JAF vs MMX103J250RCK |
PM14B100005250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6TL2ERB103JAF vs PM14B100005250 |
AMZS0250J10300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TL2ERB103JAF vs AMZS0250J10300000200 |