AMZS0250J10300000200
Nissei Electric Co Ltd
Description: CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of AMZS0250J10300000200 by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AMZS0250J10300000200 by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZS0250J10300000200 by Nissei Electric Co Ltd

AMZS0250J10300000200
Nissei Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
125 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. AMZS0250J10300000200
    Nissei Electric Co Ltd
    CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for AMZS0250J10300000200

This table gives cross-reference parts and alternative options found for AMZS0250J10300000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZS0250J10300000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6EB2EBB103JCS075CA CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZS0250J10300000200 vs 6EB2EBB103JCS075CA
6TL2ERB103JAF Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Samwha Electronics AMZS0250J10300000200 vs 6TL2ERB103JAF
PM52C100005250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED EXXELIA Group AMZS0250J10300000200 vs PM52C100005250
6EB2EBB103JAG075CA CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics AMZS0250J10300000200 vs 6EB2EBB103JAG075CA
MDD2E103JT2C2 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd AMZS0250J10300000200 vs MDD2E103JT2C2
250MMW103JEF CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation AMZS0250J10300000200 vs 250MMW103JEF
MDD2E103JT2C3 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd AMZS0250J10300000200 vs MDD2E103JT2C3
BA7105250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED EXXELIA Group AMZS0250J10300000200 vs BA7105250
PM15B100005250 Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED EXXELIA Group AMZS0250J10300000200 vs PM15B100005250
ECQE2103RJ Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components AMZS0250J10300000200 vs ECQE2103RJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZS0250J10300000200 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZS0250J10300000200 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of AMZS0250J10300000200 would you like to use for your alert(s)?
  • Please alert me when AMZS0250J10300000200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMZS0250J10300000200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZS0250J10300000200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMZS0250J10300000200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZS0250J10300000200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZS0250J10300000200 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: