Part Details for 6TL2ARB824JAF by Samwha Electronics
Overview of 6TL2ARB824JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TL2ARB824JAF
6TL2ARB824JAF CAD Models
6TL2ARB824JAF Part Data Attributes
|
6TL2ARB824JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TL2ARB824JAF
Samwha Electronics
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TL2ARB824JAF
This table gives cross-reference parts and alternative options found for 6TL2ARB824JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TL2ARB824JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV0100J8240000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TL2ARB824JAF vs MMHV0100J8240000D220 |
ECQE1824RJ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ARB824JAF vs ECQE1824RJ |
MMHF0100J82400000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TL2ARB824JAF vs MMHF0100J82400000075 |
ECQE1824RJ6 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ARB824JAF vs ECQE1824RJ6 |
MMT824J100RC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TL2ARB824JAF vs MMT824J100RC |
ECQE1824JF9 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6TL2ARB824JAF vs ECQE1824JF9 |
X678.82-5-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6TL2ARB824JAF vs X678.82-5-100 |
MMHF0100J82400000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6TL2ARB824JAF vs MMHF0100J82400000100 |
MEB-824J0100DB1107 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6TL2ARB824JAF vs MEB-824J0100DB1107 |
6TL2ARB824JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6TL2ARB824JAF vs 6TL2ARB824JCS |