Part Details for X678.82-5-100 by ASC Capacitors
Overview of X678.82-5-100 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X678.82-5-100
X678.82-5-100 CAD Models
X678.82-5-100 Part Data Attributes
|
X678.82-5-100
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X678.82-5-100
ASC Capacitors
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for X678.82-5-100
This table gives cross-reference parts and alternative options found for X678.82-5-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X678.82-5-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV0100J8240000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | X678.82-5-100 vs MMHV0100J8240000D220 |
ECQE1824RJ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X678.82-5-100 vs ECQE1824RJ |
MMHF0100J82400000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | X678.82-5-100 vs MMHF0100J82400000075 |
ECQE1824RJ6 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X678.82-5-100 vs ECQE1824RJ6 |
MMT824J100RC | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | X678.82-5-100 vs MMT824J100RC |
ECQE1824JF9 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X678.82-5-100 vs ECQE1824JF9 |
MMHF0100J82400000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | X678.82-5-100 vs MMHF0100J82400000100 |
MEB-824J0100DB1107 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X678.82-5-100 vs MEB-824J0100DB1107 |
6TL2ARB824JCS | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | X678.82-5-100 vs 6TL2ARB824JCS |
QXN2A824JTP | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | X678.82-5-100 vs QXN2A824JTP |